| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926307-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 926307-3 |
| SKU: | AMP926307-3 |
926307-3
Specifications
Detailed Description
Enhance power and signal connectivity with our Universal MATE-N-LOK housing for wire-to-wire applications. This UL and CSA certified connector, featuring a durable PA 6/6 housing in a natural color, offers reliable performance in a wide temperature range from -55°C to 105°C (-67°F to 221°F). With a panel mount design and 6.35mm pitch, it accommodates up to 6 positions with socket contacts for secure crimp terminations. Perfect for appliances and other applications, this connector ensures safety and quality with its UL 94V-2 flammability standard and VDE testing. RoHS compliant and packaged in quantities of 1200, it's ideal for various industrial and commercial uses. Upgrade your connectivity solutions with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PT06E-14-18P(476) | 24P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 1-640519-0 | Rectangular Power Connectors, Housing, Plug, Wire-to-Wire / Wire-to-Board / Wire-to-Panel, 4 Position, 4.2 mm [.165 in] Centerline, AMP MR | ![]() |
| TE Connectivity 172234-1 | 3P MINI UNIVERSAL MATE-N-LOK CAP HOUSING | ![]() |
| TE Connectivity 1761609-3 | IDC LOW PRO HDR 10P RA SHT LAT | ![]() |
| TE Connectivity 3-520339-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350547-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| TE Connectivity 4-640440-0 | 10P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-643819-2 | 12P MTA156 CONN ASSY 22AWG LF | ![]() |
| TE Connectivity 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| TE Connectivity 5206478-3 | CLAMSHELL SIZE 3 W/RETAINER | ![]() |
| TE Connectivity 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| TE Connectivity 641294-1 | MR RECPT 26-18 PTPHBZ | ![]() |
| TE Connectivity 66098-9 | III+ PIN,18-16,30AU/FL,STRIP | ![]() |
| TE Connectivity 66104-8 | III+ SKT,24-20,15AU/FL,STRIP | ![]() |
| TE Connectivity 66602-9 | III+ PIN,18-14,30AU/FL,LP | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 770585-1 | 20P MINI UMNL PLUG HSG | ![]() |


