| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926309-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Panel Thickness: | .03 - .09 in, .76 - 2.29 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926309-3 |
| SKU: | AMP926309-3 |
926309-3
Specifications
Detailed Description
Enhance your power and signal connectivity with our Universal MATE-N-LOK Connector, designed for efficient crimp termination on panels. With CSA and UL standards compliance, this connector guarantees safety and reliability in various applications. Its durable PA 6/6 housing in natural color ensures longevity, while its inline contact layout accommodates 10 pin contacts. Operating in a wide temperature range from -55 to 125°C, it's perfect for appliances and other demanding environments. With VDE testing and RoHS compliance, rest assured of its quality and environmental responsibility. Upgrade your power and signal connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 926302-3 | ![]() | |
| TE Connectivity 926305-6 | ![]() |


