926646-4

Heilind Number:AMP926646-4
Manufacturer:TE Connectivity
Manufacturer Number:926646-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P POS-LOCK GEH 6,3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926646-4
Housing Material:Polyamide 6/6 - GF
Pitch:.358 in, 9.1 mm
Terminal Type:Tab
Orientation:Straight
Number of Positions:8
Housing Color:Red
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Tab Housing
SKU:AMP926646-4

Detailed Description

Enhance your electrical connections with this robust polyamide 6/6 - GF housing in a striking red hue. Designed for durability, it features a tab terminal type and straight orientation, perfect for secure and efficient installations. With a pitch of .358 inches (9.1 mm) and eight positions, it offers ample space for multiple connections. The cable mount (free-hanging) style allows for versatile placement, while its non-insulated design ensures optimal performance. Compliant with RoHS standards, this terminal housing is a reliable choice for various applications in the field of connectors and crimp terminals.