| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926681-3 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | PA 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926681-3 |
| SKU: | AMP926681-3 |
926681-3
Specifications
Detailed Description
Discover the Universal MATE-N-LOK Series Panel Housing, a versatile component designed for power and signal applications. With UL and CSA standards met, this housing ensures reliable performance in various settings. Featuring PA 6/6 housing material with a natural color, it offers durability and a sleek look. The 3-row design with 12 positions accommodates multiple connections, while the 6.35mm pitch allows for easy assembly. Suitable for wire and cable termination via crimping, it guarantees secure contact. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F) and with a voltage rating of 600V AC, it's ideal for demanding environments. The panel-mount feature, along with patch and tabs, facilitates installation. VDE tested and compliant with RoHS, this housing is a reliable choice for appliances and various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703062-2 | CAP, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 350735-4 | 12P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 350736-1 | 15P UMNL PLUG HSG | ![]() |
| TE Connectivity 350810-1 | 05P UMNL CAP HSG | ![]() |
| TE Connectivity 926682-3 | 06P UNIV.M-N-L.HSG. | ![]() |
| TE Connectivity 926898-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity 926933-2 | CIRCULAR WIRE PIN | ![]() |


