| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 350735-4 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon GF |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 1 |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| GPL: | 236 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Board, Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 350735-4 |
| SKU: | AMP350735-4 |
350735-4
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK series, a versatile solution for your power and signal connectivity needs. This Cable Mount connector features a durable Nylon GF housing in a natural color, meeting CSA and UL standards for safety and reliability. With three rows and twelve positions, it offers ample connectivity options for your applications. The Crimp termination method ensures secure and efficient wire attachment, while the 6.35mm pitch and 600V AC voltage rating make it suitable for a wide range of environments. Operating temperature ranges from -55 to 105°C (-67 to 221°F), with UL 94V-0 flammability standard compliance for added peace of mind. Whether for appliances or industrial use, this connector is a dependable choice for wire-to-wire or wire-to-board connections. VDE tested and RoHS compliant, it upholds international quality and environmental standards. Upgrade your connectivity with this essential component, perfect for various circuit applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 183025-1 | MINI MIC RECPT C | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282088-1 | AMP SUPERSEAL 1.5 SERIES 4P PL | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 350547-1 | UMNL PIN 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350550-1 | UMNL SOK 20-14 PTPBR L/P | ![]() |
| TE Connectivity 350736-4 | 15P UMNL PLUG HSG UL94V0 | ![]() |
| TE Connectivity 770007-1 | UMNL II PIN PTPBR | ![]() |
| TE Connectivity 770008-3 | UMNL II SOK PTPPHBZ | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity L77DDH50SU | MINI UMNL SOK 22-18 AWG SN | ![]() |
| TE Connectivity 776299-2 | ASSEMBLY SOCKET LOOSE PC NICKE | ![]() |
| TE Connectivity 776539-1 | AS 16, 12P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 794280-1 | 12P UMNL WIRE SEAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/09/2024 | PCN-24-223062 - Feature change. Please be aware of an upcoming feature change to the listed part numbers. The new parts have increased corner keying support for sealing areas. | Download | |||
| 06/15/2021 | PCN-21-102465 - New resin supplier qualified, no changes have been made to product performance. We are standardizing our global resins and adding an alternate resin option to help avoid global shortages and interruptions in supply. There is no change to the fit, function, or performance of the part. | Download | |||
| 01/15/2018 | E-17-013712 - Product Improvement. Material upgrade for better supply chain. | Download | |||


