926755-1

Heilind Number:AMP926755-1
Manufacturer:TE Connectivity
Manufacturer Number:926755-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

JUNIOR TIMER CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926755-1
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.12 - .25 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP926755-1

Detailed Description

Introducing the Junior Timer Contact, a reliable and versatile crimp terminal designed for a wide range of automotive, truck, bus, and off-road applications. With a durable tin plating and operating temperature range of -40 to 110°C (-40 to 230°F), this contact ensures optimal performance even in harsh environments. Its F-Crimp design allows for secure and efficient wire termination, accommodating wire sizes ranging from .12 to .25mm². Featuring a locking lance for added stability and a receptacle splice type, it guarantees a secure connection. Rest assured, this product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectors with the Junior Timer Contact for reliable and efficient performance in automotive systems.