| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926986-1 |
| Series: | Commercial MATE-N-LOK |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Reel |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 15 - 20 AWG, .52 - 1.65 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .047 - .094 in, 1.2 - 2.4 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 926986-1 |
| SKU: | AMP926986-1 |
926986-1
Specifications
Detailed Description
Enhance power connectivity with our MNL BUCHSE 3.5 MM socket, designed for efficient cable mounting in various appliances. Featuring Phosphor Bronze contacts with Pre-Tin plating, it ensures reliable performance at up to 250 VAC and 17 A. The straight orientation, with wire and cable termination, supports 15-20 AWG sizes. With a package quantity of 2500 on a reel, it offers convenience for high-volume applications. RoHS compliant and suitable for lead-free soldering, this connector guarantees compliance with environmental standards. Whether for industrial or consumer electronics, it's the ideal solution for secure and durable power transmission.


