| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927829-5 |
| Amperage: | 40 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 2.5 - 4 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927829-5 |
927829-5
Specifications
Detailed Description
Enhance your automotive connectivity with our SPT REC 6.3 Contact SRC Ag. This high-performance terminal boasts a 40 A amperage capacity and reliable crimp termination method, ensuring secure and efficient wire connections. With silver contact plating, it guarantees optimal conductivity even in demanding environments, while its wide operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for various applications. Designed for wires ranging from 2.5 to 4 mm², it features an F-Crimp for easy installation. The terminal's Locking Lance ensures a sturdy primary locking feature, and its receptacle splice type further enhances versatility. RoHS compliant and ideal for automotive, truck, bus, and off-road applications, this terminal is a must-have for professionals in the field. Upgrade your connectivity solutions with this top-quality component.


