| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928344-7 |
| Color: | Natural |
| Series: | RAST 5 IDC Connectors |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Overall Height: | 12.2 |
| Overall Length: | 1.374 |
| Pitch: | .197 in, 5 mm |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 12.2 mm, .48 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Lock Style: | Interior |
| Keying Rib Cavity Number (Between or At): | 3 0c/4 d0/7 0c |
| Connector Length: | 1.374 in, 35 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| RAST Version: | None |
| Locking Latch Between Cavity Number: | 1&2, 5&6 |
| Polarizing Rib Location: | 1a,6b |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 928344-7 |
| SKU: | AMP928344-7 |
928344-7
Specifications
Detailed Description
Introducing our RAST 5 IDC Connectors, featuring a natural color housing made of PA 6/6 for durability. With 7 contacts in a single row, these receptacles offer secure cable mount installation through crimp termination. Measuring 12.2mm in height and 1.374 inches in length, they provide a reliable connection with a 5mm pitch. Ideal for power applications in appliances, these connectors have a UL 94V-2 flammability rating and operate in temperatures ranging from -40 to 105°C. The latch lock ensures a stable connection, while mating alignment with keyed design facilitates easy assembly. RoHS compliant, these connectors are packaged in quantities of 500 for your convenience.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-928344-4 | ![]() | |
| TE Connectivity 8-928344-2 | ![]() |


