| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 928884-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 10.8 mm, .425 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .098 in, 1.4 - 2.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP928884-2 |
928884-2
Specifications
Detailed Description
Introducing the FASTON 110 Flag Receptacle Terminal, a reliable solution for securing wires in various applications. Crafted from durable brass with tin plating, this terminal ensures optimal conductivity and performance. Its flag orientation and F-Crimp design allow for easy and secure wire attachment, accommodating 18-22 AWG wire sizes. With an operating temperature range of -40 to 110°C, it is suitable for use in a wide range of environments. The open barrel design accepts wire insulation diameters ranging from .055 to .098 inches, providing versatility and convenience. Trust in the quality and efficiency of this receptacle terminal for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4150035-1 | ![]() | |
| TE Connectivity 4150035-2 | ![]() |


