| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929937-3 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP929937-3 |
929937-3
| Heilind Number: | AMP929937-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 929937-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the JPT REC 2.8 Contact SWS Sn. This high-performance terminal boasts a 30 A amperage rating, making it ideal for automotive, truck, bus, and off-road applications. With a crimp termination method and tin contact plating, it ensures secure and reliable connectivity. Operating flawlessly in temperatures ranging from -40 to 130°C (-40 to 266°F), it's built to withstand harsh environments. The F-Crimp design accommodates wire sizes from 1 to 2.5 mm², offering versatility in various setups. Featuring a Locking Lance for primary locking and a receptacle splice type, it guarantees a stable and durable connection. Rest easy knowing it's RoHS compliant, meeting strict environmental standards. Trust in this essential component for seamless performance in your automotive electrical systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 34806 | TERMINAL,PIDG R 16-14HD 1/4 | ![]() |
| TE Connectivity 35106 | TERMINAL,PIDG R 16-14HD 8 | ![]() |
| TE Connectivity 776429-1 | AS 16, 3P PLUG ASSY, KEY 1 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 2151109-1 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 2151109-2 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 7-2151109-7 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 7-2266069-7 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 5-2151109-1 | TE Connectivity 929937-3 Application Tooling | ![]() |
| TE Connectivity 5-2151109-2 | TE Connectivity 929937-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 963292-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/07/2024 | P-23-025483 - Supplier manufacturing location change. Sealing Plugs and Tool Inserts were transferred from plant location. | Download | |||
| 04/01/2018 | P-18-015495 - Manufacturing location change. | Download | |||
| 12/04/2017 | P-17-014943 - Manufacturing location change. Following Part Numbers will be transferred from TE Kurim Czech republic to TE Korea. | Download | |||
| 12/04/2017 | P-17-015017 - Tool Transfer. | Download | |||
| 04/11/2016 | P-16-012581 - UPDATE TO PCN P-16-012530. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012530 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||
| 04/28/2014 | P-14-009870 - Document clarification. | Download | |||
| 04/28/2014 | P-14-009873 - Document clarification. | Download | |||


