| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 776429-1 |
| Series: | AMPSEAL 16 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Voltage: | 250 VDC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Sealable: | Yes |
| Connector System: | Wire to Wire |
| Length: | .978 in |
| Cable Exit Angle: | 180° |
| Height: | 23.5 mm, .925 in |
| Width: | 1.449 in, 36.8 mm |
| Nominal Voltage Architecture: | 125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 80 V, 90 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Mating Pin Diameter: | .059 in, 1.5 mm |
| Connector Code : | 1 |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 820P-37699 776429-1 |
| SKU: | AMP776429-1 |
776429-1
Specifications
Detailed Description
Introducing the AS 16 3P Plug Assembly, a key 1 component from the AMPSEAL 16 series designed for industrial and commercial transportation applications. Featuring a single row housing for female terminals with a pitch of 4.5mm (.177 in), this connector ensures reliable connectivity in rugged environments. With an IP67 rating and operating temperature range of -40 to 125°C (-40 to 257°F), it offers durability and performance in harsh conditions. The PBT GF body material with UL 94-HB flammability standard compliance guarantees safety and reliability. With 3 positions and a nominal voltage architecture ranging from 12V to 240V, this connector is versatile for various voltage requirements. The red housing color, along with a cable exit angle of 180°, provides easy identification and installation. Integrated strain relief and terminal position assurance features enhance secure connections. RoHS compliant and serviceable, this connector meets industry standards for quality and environmental responsibility. Perfect for wire-to-wire connections in automotive and other demanding applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-967325-1 | 2,5MM BU-GEH 4P | ![]() |
| TE Connectivity 1-968855-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 1-968857-1 | AMP MCP 2.8, CONTACT SWS | ![]() |
| TE Connectivity 280232 | POST INS FASTON 250 REC NAT REGRIND | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 35664 | TERMINAL,SOLIS R 8 1/2 | ![]() |
| TE Connectivity 52291 | TERMINAL R PG 8 5/16 | ![]() |
| TE Connectivity 776299-2 | ASSEMBLY SOCKET LOOSE PC NICKE | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |
| TE Connectivity 776427-1 | AS 16, 2P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity L77DFB25SAJ4RM6VF | AS 16, 2P CAP ASSY, KEY 1 | ![]() |
| TE Connectivity 776438-1 | AS 16, 12P CAP ASSY, KEY, 1 | ![]() |
| TE Connectivity 776539-1 | AS 16, 12P CAP ASSY, RD, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2023 | PCN-23-175365 - Additional Manufacturing. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 09/29/2023 | PCN-23-177284 - Additional manufacturing location. TE Connectivity is introducing an additional manufacturing location in Suzhou, China for the part number(s) listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 07/26/2021 | PCN-21-107598 - Additional Manual Assembly Line. The Industrial and Commercial Transportation business unit of TE Connectivity is adding additional manual assembly lines in order to support increased demand. These lines will be at current TE production facilities in both Tecate and Emplame. This change is for the following part number(s). PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 06/18/2021 | PCN-21-103907 - Material Change. TE Connectivity is making a material change to the AS16 Grommet (Matte) and Peripheral Seal for the part number(s) listed below because of a material supply constraint. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected by this change. | Download | |||
| 05/24/2021 | PCN-21-103625 - Manufacturing location change. TE Connectivity is transferring component(s) of the following part number(s) from TE Connectivity Empalme to a TE approved US supplier. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/supplier based on business need. Level 4 PPAP requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. | Download | |||
| 04/03/2020 | E-20-004799 - Production transfer. transferring component(s) of the following part number(s) from TE Empalme to TE Approved Supplier in USA. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tool back to prior location (swing tool) based on business need. TE will be moving these molds to approved supplier and will follow the internal validation process for qualifying parts. | Download | |||
| 10/18/2019 | E-19-010957 - TE Connectivity is transferring component(s) of the following part number(s) from China to Mexico. These PNs are TE proprietary designs, therefore considered catalog/general market product. TE reserves the right to move tools back to prior location based on business need. | Download | |||
| 10/29/2018 | E-18-016942 - Distribution Center Change. Due to consolidation of Distribution Centers (DC), TE-ICT is moving the material from our Ontario, CA (USA) DC to our Hermosillo, Sonora, (Mexico) DC. THERE IS NO CHANGE TO MANUFACTURING LOCATION OR TO PARTS! | Download | |||
| 08/20/2018 | P-18-016216 - Manufacturing location change. To continue improving the delivery of Ampseal 16 connectors, we will be relocating four AS16 component molds to another TE facility located in Hemet, California/USA temporarily. The temporary relocation will occur over the next 6 months, returning to the ICT Plant in Empalme, Mx. This change is effective immediately. | Download | |||
| 04/27/2018 | P-17-015262 - Product improvement. TE Empalme Consolidation Project Molding Process. | Download | |||
| 03/19/2018 | P-18-015449 - Manufacturing location change. | Download | |||
| 03/19/2018 | P-18-015534 - Manufacturing location change. (NOTE: This PCN supersedes PCN P-17-015262) | Download | |||
| 12/05/2013 | E-13-018939 - Product Improvement. | Download | |||
| 12/02/2013 | P-13-009630 - Product improvement. | Download | |||


