| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 929938-1 |
| SKU: | AMP929938-1 |
929938-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963226-1 | 42P SOCKET HOUSING MIX KPL | ![]() |
| TE Connectivity 33471 | TERMINAL,SOLIS R 4 3/8 | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 929938-1 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 929938-1 Application Tooling | ![]() |
| TE Connectivity 2031991-1 | TE Connectivity 929938-1 Application Tooling | ![]() |
| TE Connectivity 2031991-2 | TE Connectivity 929938-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2017 | P-16-013940 - Obsolete Loose piece terminals - The following part numbers are being discontinued (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant differences described. Please verify all substitute or alternate part numbers provided are suitable for your specific application. Drawings are available via TE.com. | Download | |||
| 04/03/2017 | P-17-014129 - Manufacturing location change. Following Part Numbers, listet below, will be transferred from supplier Germany to new supplier Germany. | Download | |||
| 02/18/2017 | P-16-013871 - Obsolete Loose piece terminals. | Download | |||
| 01/21/2017 | E-16-013616-C - E-16-013616 has been cancelled. | Download | |||
| 11/10/2016 | E-16-013616 - Discontinuance. Obsolete Loose piece terminals - The following part numbers are being discontinued (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant differences described. Please verify all substitute or alternate part numbers provided are suitable for your specific application. Drawings are available via TE.com. | Download | |||
| 10/14/2016 | E-16-009203-C - Error; E-16-009203 has been canceled. | Download | |||
| 10/10/2016 | E-16-009203 - Obsolete Loose piece terminals - The following part numbers are being discontinued (obsolete status). If there are suggested TE Connectivity substitute part numbers or alternate part numbers, they are shown below with any significant differences described. Please verify all substitute or alternate part numbers provided are suitable for your specific application. Drawings are available via TE.com. | Download | |||


