| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282191-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP54K |
| Polarization: | Yes |
| Body Material: | Polyamide |
| Number of Positions: | 3 |
| GPL: | N06 |
| Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 1.197 in |
| Cable Exit Angle: | 180° |
| Height: | 1.524 in, 38.7 mm |
| Width: | 24.5 mm, .965 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 282191-1 |
| SKU: | AMP282191-1 |
282191-1
Specifications
Detailed Description
Enhance your automotive connectivity with the Splash Proof Connector featuring a durable Polyamide housing designed for female terminals. With a pitch of 5mm, this connector ensures secure signal transmission in demanding environments. Its IP54K rating guarantees protection against water and dust, while the operating temperature range of -22 to 257°F (-30 to 125°C) ensures reliability in extreme conditions. Suitable for wire-to-board and wire-to-device applications, this connector system is ideal for automotive use. The three-position connector with 180° cable exit angle and 12/24V nominal voltage architecture offers versatility and efficiency. Its black body color and compact dimensions of 1.197 x 1.524 x 0.965 inches (24.5 x 38.7 x 24.5mm) make it a perfect fit for various setups. With primary locking features on the terminals, this connector provides secure and dependable performance. RoHS compliant, it meets environmental standards without compromising functionality. Elevate your automotive connectivity with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1418883-1 | 62.POS.MIXED REC.HSG | ![]() |
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 1-206062-5 | CABLE CLAMP KIT, BULK PKG | ![]() |
| TE Connectivity PT06SE-12-10SZ(424) | SEALING PLUG 1,5MM | ![]() |
| TE Connectivity 1544316-1 | JOINT VERT G2 | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282105-1 | AMP SUPERSEAL 1.5 SERIES 3P CA | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-4 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 4 | ![]() |
| TE Connectivity 776364-1 | SEALING PLUG, SZ 20 CAVITY | ![]() |
| TE Connectivity 776487-1 | AS 16, 4P PLUG ASSY, KEY 1 | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 963040-3 | 2P JUN-TIMER GEH | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 01/23/2018 | P-17-015058 - Consolidation of distribution centers. | Download | |||
| 06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download | |||


