936092-1

Heilind Number:AMP936092-1
Manufacturer:TE Connectivity
Manufacturer Number:936092-1
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

090III 10P PLUG ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936092-1
Series:Multilock Connector System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Row Spacing:.197 in, 5 mm
Polarization:Yes
Body Material:PBT
Number of Positions:10
GPL:N18
Packaging:Bag
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M129
Connector System:Wire to Wire
Length:1.02 in
Cable Exit Angle:180°
Height:13.5 mm, .531 in
Width:21 mm, .826 in
Mating Tab Width:.09 in, 2.3 mm
Body Color:Natural
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:936092-1
SKU:AMP936092-1

Detailed Description

Introducing the Multilock Connector System, a high-quality housing designed for female terminals in automotive applications. With a 4mm pitch and two rows, this connector offers secure and efficient signal transmission. Made of durable PBT material with UL 94-HB flammability standard, it ensures reliable performance even in harsh environments. Featuring 10 positions and a 180° cable exit angle, it allows for versatile connectivity options. The integrated primary locking feature and terminal position assurance guarantee a secure connection every time. With a compact design and natural body color, it seamlessly blends into any system. RoHS compliant and operable in a wide temperature range, from -40 to 80°C (-40 to 176°F), this connector is a dependable choice for automotive applications.