| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936129-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .197 in, 5 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 10 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.15 in |
| Cable Exit Angle: | 180° |
| Height: | 16.7 mm, .657 in |
| Width: | 1.33 in, 34 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936129-1 |
| SKU: | AMP936129-1 |
936129-1
Specifications
Detailed Description
The Multilock Connector System offers reliable and efficient connectivity for automotive applications, featuring a housing designed for male terminals with two rows and ten positions. With a 4mm pitch and .157-inch row spacing, it ensures precise alignment, while the integrated polarization and primary locking feature guarantee secure mating. Constructed with PBT material meeting UL 94-HB flammability standards, it withstands harsh operating conditions ranging from -40 to 80°C (-40 to 176°F). This signal circuit application connector, with a cable exit angle of 180°, measures 1.15 inches in length, making it ideal for wire-to-wire connections. Its serviceable design, along with terminal position assurance, enhances maintenance efficiency, while RoHS compliance underscores its environmental responsibility. Whether in automotive systems or other industrial settings, this connector accessory offers durability, performance, and ease of use.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 368087-1 | ![]() | |
| TE Connectivity 1897752-1 | ![]() | |
| TE Connectivity 368086-1 | ![]() | |
| TE Connectivity 368088-1 | ![]() |


