| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936121-2 |
| Series: | MQS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .59 in |
| Cable Exit Angle: | 180° |
| Height: | 13.1 mm, .515 in |
| Width: | 1.14 in, 29 mm |
| Mating Tab Width: | .025 in, .63 mm |
| Body Color: | Yellow |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936121-2 |
| SKU: | AMP936121-2 |
936121-2
Specifications
Detailed Description
Enhance your automotive connector system with this MQS 4P CAP ASSY in vibrant yellow. Designed for male terminals, this housing assembly features a single row layout with a 2.54 mm pitch, ideal for signal circuit applications. Constructed with durable PBT GF material and boasting a 180° cable exit angle, it ensures reliable performance in demanding environments. The integrated primary locking feature offers added security, while its compact .59-inch length and 1.14-inch width make it easy to integrate. ROHS compliant and suitable for wire-to-wire connections, this assembly is a must-have for automotive applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 936119-1 | ![]() | |
| TE Connectivity 1-936119-1 | ![]() | |
| TE Connectivity 368165-1 | ![]() | |
| TE Connectivity 368373-1 | ![]() | |
| TE Connectivity 936119-2 | ![]() |


