| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936119-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Tray |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M133 |
| Connector System: | Wire to Wire |
| Length: | .488 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .692 in |
| Width: | 11.5 mm, .452 in |
| Mating Tab Width: | .025 in, .63 mm |
| Nominal Voltage Architecture: | 12 V, 14 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Standards Met: | DIN IEC 512 |
| Part Aliases: | 936119-1 |
| SKU: | AMP936119-1 |
936119-1
Specifications
Detailed Description
Enhance automotive connectivity with our MQS 4P Plug Assembly, designed to meet DIN IEC 512 standards. This housing, tailored for female terminals, facilitates secure signal transmission with its 2.54mm pitch and 14V DC voltage capacity. Crafted from durable PBT GF, it ensures reliability in automotive environments. With four positions and 180° cable exit angle, it offers efficient wire-to-wire connection. Featuring integrated primary locking and serviceability, this black connector is essential for automotive applications. RoHS compliant, it upholds environmental standards while delivering optimal performance. Perfect for signal circuits, this MQS connector guarantees quality and longevity in every use.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/07/2021 | E-21-000652 - Product Improvement. Chamfer change. Improves assembly of DBL. | Download | |||
| 01/15/2019 | P-18-016645 - Product Change. TE Connectivity Brazil would like to inform about the local production of MQS 4P PLUG ASSY listed in this PCN. | Download | |||
| 04/11/2016 | P-16-012577 - UPDATE TO PCN P-16-012525. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012525 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


