| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936248-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 2 |
| GPL: | N18 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Length: | .811 in |
| Cable Exit Angle: | 180° |
| Height: | 21.7 mm, .854 in |
| Width: | 1.102 in, 28 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936248-2 |
| SKU: | AMP936248-2 |
936248-2
Specifications
Detailed Description
Discover the essential Housing for female terminals in our Multilock Connector System, designed for seamless signal transmission in automotive applications. With a single row and two positions, this connector ensures efficient circuitry with built-in polarization and sealability. Crafted from durable PBT material meeting UL 94-HB flammability standards, it guarantees reliable performance even in harsh environments, operating flawlessly at temperatures ranging from -40 to 120 °C (-40 to 248 °F). The compact design, measuring at .811 inches in length, 1.102 inches in width, and .854 inches in height, features a 180° cable exit angle, facilitating straightforward installation. The sleek black body not only enhances aesthetics but also signifies its serviceability, with an integrated primary locking feature for secure connections. Compliant with RoHS guidelines, this connector is a sustainable and high-quality choice for your automotive connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927770-3 | ![]() | |
| TE Connectivity 927772-3 | ![]() | |
| TE Connectivity 927766-3 | ![]() | |
| TE Connectivity 936291-2 | ![]() |


