| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927772-3 |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .5 mm², .35 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP927772-3 |
927772-3
Specifications
Detailed Description
Enhance your automotive connectivity with our JPT REC 2.8 Contact SWS Sn, a high-performance terminal featuring a crimp termination method for secure attachment. With an amperage rating of 30 A, this contact is designed for reliable power transmission in demanding environments. Its tin plating ensures efficient conductivity, while the operating temperature range of -40 to 130 °C (-40 to 266 °F) guarantees optimal performance even in extreme conditions. Suitable for wire sizes ranging from .35 to .5 mm² (.2 to .5 mm²), this terminal is versatile and easy to install using the F-Crimp method. Equipped with a Locking Lance for primary locking and a receptacle splice type, it offers a durable and secure connection for automotive, truck, bus, and off-road applications. Rest assured of its compliance with RoHS regulations, making it a sustainable choice for your connectivity needs. Elevate your wiring projects with this essential component, ensuring seamless operation and longevity in your vehicles.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703639-1 | 12POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282403-1 | MINI MIC SRS REC CONT | ![]() |
| TE Connectivity 4-1563759-1 | 18POS,AMP MCP1.5K,REC HSG,ASSY | ![]() |
| TE Connectivity 828904-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828905-1 | Automotive Seals & Cavity Plugs, Single Wire Seal (SWS), Cavity Diameter .205 in [5.2 mm], Silicone, Poor, 50, Timer Connector System | ![]() |
| TE Connectivity 828922-1 | 2,5MM CAVITY PLUG FOR 5,4MM DI | ![]() |
| TE Connectivity 9-1394050-1 | COVER F.21P REC-HSG | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 963531-1 | BLINDSTOPFEN | ![]() |
| TE Connectivity 964972-1 | EINZELLEITERDICHTNG | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |
| TE Connectivity 967652-1 | PQ BLINDSTOPFEN 8,5 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-6 | TE Connectivity 927772-3 Application Tooling | ![]() |
| TE Connectivity 2151268-1 | TE Connectivity 927772-3 Application Tooling | ![]() |
| TE Connectivity 2151268-2 | TE Connectivity 927772-3 Application Tooling | ![]() |
| TE Connectivity 4-1579007-3 | TE Connectivity 927772-3 Application Tooling | ![]() |
| TE Connectivity 7-2151268-7 | TE Connectivity 927772-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 927772-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025380 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||
| 02/20/2024 | P-23-025381 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. Change was already communicated via P-23-024531 but new PCN informs about postponed activation date: As of February 20, 2024 we will increase the delivery unit & the min. order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders. | Download | |||


