| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936251-2 |
| Series: | Multilock Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N18 |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Length: | 1.03 in |
| Cable Exit Angle: | 180° |
| Height: | 21.7 mm, .854 in |
| Width: | 1.102 in, 28 mm |
| Mating Tab Width: | .09 in, 2.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 936251-2 |
| SKU: | AMP936251-2 |
936251-2
Specifications
Detailed Description
Enhance wire-to-wire connections with our Multilock Connector System, designed for seamless integration in automotive applications. This housing, crafted from durable PBT GF material with a UL 94-HB flammability standard, ensures reliable performance even in demanding environments. Featuring three positions in a single row and a 180° cable exit angle, it facilitates efficient signal transmission. With a compact size of 1.03 inches in length and 0.854 inches in height, this black connector is not only serviceable but also sealable, guaranteeing protection against moisture and debris. Its primary locking feature on the terminal, along with terminal position assurance, offers added security during assembly. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), this connector is RoHS compliant, meeting environmental standards. Perfect for automotive connector accessories, it is a must-have for any wiring project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927770-3 | ![]() | |
| TE Connectivity 927772-3 | ![]() | |
| TE Connectivity 927766-3 | ![]() |


