936293-2

Heilind Number:AMP936293-2
Manufacturer:TE Connectivity
Manufacturer Number:936293-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MCP-E SLD 4P CAP ASSY BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936293-2
Series:AMP MCP 2.8,AMP MCP Connector System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.22 in, 5.6 mm
Row Spacing:.267 in, 6.8 mm
Polarization:Yes
Body Material:PBT
Number of Positions:4
GPL:N10
Packaging:Tray
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M105
Connector System:Wire to Wire
Length:.708 in
Cable Exit Angle:180°
Height:23.1 mm, .909 in
Width:1.95 in, 48.9 mm
Mating Tab Width:.11 in, 2.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:936293-2
SKU:AMP936293-2

Detailed Description

Enhance connectivity in automotive applications with the MCP-E SLD 4P CAP ASSY BLK, part of the AMP MCP 2.8 Connector System. This housing accommodates male terminals with precision, offering two rows of four positions for seamless signal transmission. Constructed from durable PBT, it ensures reliability in demanding environments. The integrated polarization feature guarantees proper alignment during assembly. With a compact design and a cable exit angle of 180°, it facilitates efficient wire-to-wire connections. RoHS compliant and suitable for a variety of solder processes, this black housing is a versatile solution for automotive connectivity needs.