| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936405-1 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 39 |
| GPL: | N18 |
| Operating Temperature Range: | -40 - 176 °F, -40 - 80 °C |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M103 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Height: | 1.094 in, 27.8 mm |
| Mating Tab Width: | .039 in, 1 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936405-1 |
| SKU: | AMP936405-1 |
936405-1
Specifications
Detailed Description
Enhance your automotive connectivity with this Hybrid 39P Plug Assembly from our Multilock Connector System. Designed for female terminals, this housing boasts three rows and a 4mm pitch for secure and efficient signal transmission. With a 12V DC voltage rating and reliable polarization, it ensures optimal performance in various applications. Crafted from durable PBT, it can withstand temperatures as low as -40°C (-40°F) and as high as 80°C (176°F), making it ideal for harsh environments. Featuring 39 positions and a sealable design, it offers versatility and protection. Its wire-to-wire configuration with a 180° cable exit angle allows for easy installation. With integrated primary locking and terminal position assurance, this connector guarantees a secure and stable connection. Suitable for automotive use, it is serviceable and meets stringent quality standards. Elevate your connectivity solutions with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927771-3 | ![]() | |
| TE Connectivity 927768-3 | ![]() | |
| TE Connectivity 316836-1 | ![]() | |
| TE Connectivity 316838-1 | ![]() |


