936409-2

Heilind Number:AMP936409-2
Manufacturer:TE Connectivity
Manufacturer Number:936409-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HYBRID 39P CAP ASSY BLK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 936409-2
Series:Multilock Connector System
Gender:Housing for male terminals
Number of Rows:3
Pitch:.098 in, 2.5 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:39
GPL:N18
Operating Temperature Range:-40 - 176 °F, -40 - 80 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M103
Connector System:Wire to Wire
Cable Exit Angle:180°
Height:1.181 in, 30 mm
Width:1.476 in, 37.5 mm
Mating Tab Width:.039 in, 1 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:936409-2
SKU:AMP936409-2

Detailed Description

Enhance your automotive connectivity with our Hybrid 39P Cap Assembly in sleek black. Designed for male terminals, this Multilock Connector System boasts a three-row configuration with a 2.5mm pitch, ideal for signal applications. Operating at 12V DC, it ensures reliable performance even in harsh conditions, with a wide temperature range of -40 to 80°C. Crafted from durable PBT GF, the housing features 39 positions for seamless integration. With integrated polarization and terminal position assurance, it guarantees secure mating. The 180° cable exit angle and compact dimensions make it versatile for various installations. RoHS compliant and serviceable, this connector is a must-have for efficient automotive systems.