| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936777-2 |
| Series: | Junior Power Timer,Micro Timer II |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N06 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.96 in |
| Cable Exit Angle: | 180° |
| Height: | 1.54 in, 39.3 mm |
| Width: | 1.53 in, 39.1 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936777-2 |
| SKU: | AMP936777-2 |
936777-2
Specifications
Detailed Description
Enhance your automotive electrical systems with the Micro Timer II/Junior Power Timer SLD 20P Plug Assembly. Designed for seamless integration, this housing accommodates 20 female terminals in four rows, ensuring efficient signal transmission. Crafted from durable PBT GF material in a sleek black finish, it offers both strength and style. With a 4mm pitch and row spacing, it guarantees a secure connection, while its sealable design adds extra protection. The 180° cable exit angle and compact dimensions make installation a breeze, ideal for wire-to-wire connections in automotive applications. RoHS compliant and featuring integrated locking features, this connector accessory combines performance and eco-friendliness, perfect for your automotive needs.


