| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 936780-2 |
| Series: | Junior Power Timer,Micro Timer II |
| Gender: | Housing for male terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, 4 mm |
| Row Spacing: | .157 in, 4 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N06 |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 1.72 in |
| Cable Exit Angle: | 180° |
| Height: | 1.1 in, 28.1 mm |
| Width: | 1.69 in, 43 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 936780-2 |
| SKU: | AMP936780-2 |
936780-2
Specifications
Detailed Description
Enhance your automotive connectivity with the MT-II/JPT SLD 20P CAP HSG from our Junior Power Timer and Micro Timer II series. This housing, designed for male terminals, features four rows with a 4mm pitch and row spacing for efficient signal transmission. Constructed with PBT GF material in a sleek black finish, it offers a total of 20 positions for seamless integration. With a cable exit angle of 180° and a compact size of 1.72x1.69 inches, this housing is perfect for wire-to-wire connections in automotive applications. Its integrated primary locking feature ensures secure mating, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your connector system with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-962915-1 | ![]() | |
| TE Connectivity 963902-1 | ![]() | |
| TE Connectivity 936777-2 | ![]() |


