| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953122-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover Assembly |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Number of Positions: | 40 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 15° |
| Part Aliases: | 953122-1 |
| SKU: | AMP953122-1 |
953122-1
Specifications
Detailed Description
Enhance the durability and performance of your wire-to-board or wire-to-device connections with this black Cover Assembly. Designed for automotive applications, it includes strain relief for added protection, ensuring reliable operation even in demanding environments. With a body made of PBT GF, it offers durability and strength, while the 15° cable exit angle allows for flexible installation. This package includes 180 units, each featuring 40 positions for comprehensive connectivity. Meeting RoHS compliance standards, it is an environmentally-friendly choice. Upgrade your automotive connectors with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1644055-2 | UMNL 6 WAY PLUG HOUSING | ![]() |
| TE Connectivity 1-1703061-2 | PLUG, 2 CIRCUIT , UNIVERSAL MATE-N-LOK | ![]() |
| TE Connectivity 176498-4 | POSITIVE LOCK 187 (4.8 MM) HOUSING | ![]() |
| TE Connectivity 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| TE Connectivity 1971786-2 | PTL TAB CONTACT, 20 - 22 AWG | ![]() |
| TE Connectivity 2294562-1 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 2294562-2 | UMNL TWIST-N-LOK, 5POS, CAP HOUSING | ![]() |
| TE Connectivity 3-520124-2 | 187 ULTRA-FAST ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520340-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350735-1 | 12P UMNL PLUG HSG | ![]() |
| TE Connectivity 350767-1 | 03P UMNL CAP HSG V0 | ![]() |
| TE Connectivity 350778-1 | 02P UMNL CAP HSG | ![]() |
| TE Connectivity 350780-1 | 04P UMNL CAP HSG | ![]() |
| TE Connectivity 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| TE Connectivity 52453-1 | PG SPR SPD 22-16COMM22-18MIL 6 | ![]() |
| TE Connectivity 62336-1 | FASTON 110 FLAG REC 22-18 AWG PTPBR | ![]() |


