| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953600-1 |
| Series: | AMP MCP 2.8,AMP MCP Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 5 |
| GPL: | N10 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M105 |
| Connector System: | Wire to Wire |
| Length: | 1.449 in |
| Cable Exit Angle: | 180° |
| Height: | 20.1 mm, .791 in |
| Width: | 1.169 in, 29.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953600-1 |
| SKU: | AMP953600-1 |
953600-1
| Heilind Number: | AMP953600-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 953600-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP MCP 2.8 Connector System, designed for seamless wire-to-wire applications. This housing accommodates female terminals with precision, offering a single row layout and a 5mm pitch for optimal signal transmission. With a durable PBT construction meeting UL 94-HB flammability standards, it ensures reliable performance even in harsh environments, certified with an IP67 rating for dust and water resistance. The integrated polarization feature guarantees proper alignment, while the 180° cable exit angle allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 100°C, this connector is ideal for various automotive circuit applications. Its compact design, with dimensions of 1.449" in length, 1.169" in width, and 0.791" in height, offers easy integration. The black housing, meeting RoHS compliance, is not only environmentally friendly but also serviceable, making maintenance hassle-free. With its primary locking feature integrated into the housing and terminal position assurance, this connector ensures secure connections. Whether in assembly or repair, this AMP MCP 2.8 Connector System guarantees efficiency and longevity in automotive electrical systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828922-1 | ![]() | |
| TE Connectivity 953657-4 | ![]() |


