| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 953756-1 |
| Series: | Timer Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 16 V DC |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 12.8 mm, .157 in, .346 in, 4 mm, .504 in, 8.8 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 47 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Wire |
| Length: | 3.898 in |
| Cable Exit Angle: | 180° |
| Height: | 1.496 in, 38 mm |
| Width: | 1.319 in, 33.5 mm |
| Mating Tab Width: | .063 in, .189 in, 1.6 mm, 4.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 953756-1 |
| SKU: | AMP953756-1 |
953756-1
Specifications
Detailed Description
Enhance your automotive connectivity with our Timer Connector System, crafted for optimal performance. This housing, designed for female terminals, features three rows with a .4mm pitch, ensuring precise and secure connections. With a 16V DC voltage rating and UL 94-HB flammability standard compliance, it guarantees reliability in demanding environments. The inclusion of strain relief and polarization further enhances its durability and functionality. Measuring 3.898 inches in length and 1.496 inches in height, this blue housing is a vital component for signal applications. Its sealable design and serviceability make maintenance a breeze, while its hybrid connector capabilities add versatility to your setup. Trust in our automotive connector accessories for seamless integration and superior performance.


