| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 962371-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Number of Positions: | 71 |
| GPL: | N06 |
| Packaging: | Carton |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M236 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 12.7 mm, .5 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 962371-1 |
| SKU: | AMP962371-1 |
962371-1
Specifications
Detailed Description
Enhance the functionality of your Timer Connector System with the ABDECKKAPPE F42/29P Cover. Designed for optimal performance in automotive applications, this black PBT GF accessory ensures secure cable exits with included Strain Relief. With a UL 94-HB material flammability standard, it guarantees safety and reliability. Its 90° cable exit angle and 0.5-inch bundle diameter compatibility make it versatile for various wire-to-board or wire-to-device connections. Meeting RoHS compliance, it's environmentally friendly. Upgrade your automotive connector setup with this essential component for worry-free operations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-963226-1 | ![]() | |
| TE Connectivity 1-963223-2 | ![]() | |
| TE Connectivity 2-963226-1 | ![]() |


