| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 964131-6 |
| Series: | FASTIN-FASTON 110 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Nickel |
| Overall Length: | 22 mm, .86 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .031 in, .8 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Accepts Wire Insulation Diameter: | .04 - .06 in, 1.02 - 1.52 mm |
| Product: | Quick Disconnects |
| SKU: | AMP964131-6 |
964131-6
| Heilind Number: | AMP964131-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 964131-6 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your quick disconnect terminal connections with our FF 110 Tab. Designed for optimal performance, this terminal features a contact material of phosphor bronze with a nickel plating, ensuring durability and efficient conductivity. With an overall length of 22mm (.86 in) and a compatible tab width of 2.8mm (.11 in), it is suitable for various applications. The straight orientation and F-crimp type make installation seamless, accepting wire sizes ranging from 20-24 AWG (.2-.5 mm²). Trust in the quality of our terminal for secure and reliable connections in your projects.


