964269-2

Heilind Number:AMP964269-2
Manufacturer:TE Connectivity
Manufacturer Number:964269-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

TAB A 1.6x0.6 CONTACT CF SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 964269-2
Amperage:10 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:18 - 20 AWG, .5 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP964269-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our durable TAB A 1.6x0.6 CONTACT CF SWS Sn terminal. Designed for efficiency and reliability, this terminal features a F-Crimp for secure wire termination and a locking lance for added safety. With a 10 A amperage rating and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures optimal performance in various conditions. The tin contact plating offers corrosion resistance, while the terminal splice type makes installation hassle-free. Suitable for wire sizes .5 to 1 mm² (18-20 AWG) and compliant with RoHS standards, this terminal is a must-have for automotive connectivity needs.