965444-1

Heilind Number:AMP965444-1
Manufacturer:TE Connectivity
Manufacturer Number:965444-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS SOCKET HOUSING 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965444-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Voltage:14 V DC
Polarization:No
Body Material:PBT GF
Number of Positions:3
GPL:N02
Packaging:Box
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device
Length:1.004 in
Cable Exit Angle:180°
Height:.191 in, 4.85 mm
Width:23.7 mm, .933 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:965444-1
SKU:AMP965444-1

Detailed Description

Enhance your automotive connectivity with this MQS SOCKET HOUSING, specifically designed for female terminals. Featuring a single row layout and a 2.54mm pitch, it ensures efficient signal transmission. Crafted from durable PBT GF, this housing offers reliability in harsh environments with an operating temperature range of -40 to 85°C. With three positions, it caters to various wiring needs. The black housing with a 180° cable exit angle and compact dimensions make it versatile for wire-to-board or wire-to-device applications. Its terminal position assurance feature adds to the secure connection, while RoHS compliance reflects its commitment to environmental responsibility. Elevate your automotive electronics assembly with this essential connector accessory.