| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 966306-4 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 51 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm, 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0354 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3.5 - 5 µm |
| Contact Mating Area Length: | .228 in, 5.8 mm |
| Part Aliases: | 966306-4 |
| SKU: | AMP966306-4 |
966306-4
Specifications
Detailed Description
Easily connect components on your circuit board with our MOD2 ST-LEI SMD 4P AMPMODU Header. This surface-mount header, with a pitch of 2.54mm (.1in), features four gold-plated contacts capable of handling up to 5A of current. The black housing, made of durable PCT GF, ensures reliable performance. Designed for vertical mounting, it offers efficient PCB connectivity. With RoHS compliance and suitability for lead-free soldering processes, it's ideal for industrial applications. Whether for tube or box packaging, this connector guarantees secure and efficient board-to-board connections, meeting the highest quality standards.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215297-4 | ![]() | |
| TE Connectivity 215299-4 | ![]() | |
| TE Connectivity 216602-4 | ![]() | |
| TE Connectivity 925366-4 | ![]() |


