| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925366-4 |
| Color: | Green |
| Series: | AMPMODU IV/V |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Crimp |
| Overall Height: | .55 |
| Overall Length: | 4.99 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1000 |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | 277 |
| Packaging: | Box |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .55 in |
| Mating Alignment: | Without |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5210 |
| Contact Layout: | Inline |
| Connector Length: | 4.99 in |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 925366-4 |
| SKU: | AMP925366-4 |
925366-4
| Heilind Number: | AMP925366-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925366-4 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with the MOD 4 REC. HSG 4P. Green housing from our AMPMODU IV/V series. This receptacle, featuring polyamide housing material and four contacts, ensures reliable performance in a compact design. With a crimp termination method and UL 94V-0 flammability standard, it meets stringent safety requirements. Operating within a wide temperature range of -65 to 105 °C, this connector is suitable for industrial applications. Its inline contact layout and 2.54 mm pitch offer easy integration onto printed circuit boards. Consider this high-quality connector for your PCB assembly needs, compliant with RoHS standards for environmental responsibility.


