| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 966306-6 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 34 |
| Contact Amperage: | 5 A |
| Number of Positions: | 6 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 281 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .1 µm, 30 µin |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0354 |
| Contact Layout: | Inline |
| Post Size: | .025 in, .64 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 3.5 - 5 µm |
| Contact Mating Area Length: | .228 in, 5.8 mm |
| Part Aliases: | 966306-6 |
| SKU: | AMP966306-6 |
966306-6
Specifications
Detailed Description
Enhance your PCB connectivity with the MOD2 ST-LEI SMD 6P header. This surface-mount component, boasting a robust PCT GF housing in sleek black, features six gold-plated contact pins with a 2.54mm pitch. Designed for industrial lead-free solder processes, it can withstand reflow soldering up to 260°C. With its vertical mount orientation and breakaway header type, it offers versatility in PCB assembly. RoHS compliant and offering reliable performance with a 5A contact amperage, this connector is ideal for various applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 215297-6 | ![]() | |
| TE Connectivity 215299-6 | ![]() | |
| TE Connectivity 925366-6 | ![]() | |
| TE Connectivity 216602-6 | ![]() |


