| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 966754-6 |
| Series: | AMPMODU Headers |
| Housing Material: | PCT GF |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | CuZn, Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 34 |
| Contact Amperage: | 5 A |
| Number of Positions: | 12 |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1058 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .378 in, 9.6 mm |
| ECCN: | EAR99 |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| High Temperature Housing: | No |
| Temperature Rating: | Standard |
| Part Aliases: | 966754-6 |
| SKU: | AMP966754-6 |
966754-6
Specifications
Detailed Description
Enhance connectivity in your electronic projects with the MOD2 PIN HEADER SMD2X6P. Featuring a dual-row design with 12 positions and a 2.54mm pitch, this surface mount connector ensures secure and efficient PCB mounting. Crafted with durable PCT GF housing and gold-plated phosphor bronze contacts, it guarantees reliable performance in industrial environments. With a 5A contact rating and reflow solder capability up to 260°C, it meets high standards for power and temperature requirements. This versatile connector, compliant with RoHS regulations, is ideal for a wide range of applications in the electronics industry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-87133-1 | ![]() | |
| TE Connectivity 534206-6 | ![]() |


