| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 966926-6 |
| Series: | AMPMODU 2 mm |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 200 V AC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 1000 |
| Contact Amperage: | 1 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Tape Mounted on Reel |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4487 |
| Contact Layout: | Inline |
| Stackable: | Yes |
| Post Size: | .02 in, .5 mm |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Assembly Feature: | Pick and Place Cover |
| Position Locations Omitted: | None |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .136 in, 3.45 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 966926-6 |
| SKU: | AMP966926-6 |
966926-6
Specifications
Detailed Description
Elevate your PCB connections with our AMPMODU 2 mm connector series. Featuring a durable high temperature thermoplastic housing in sleek black, this surface mount connector boasts two rows of gold-plated copper alloy pins for reliable signal transmission. With a 2 mm pitch and 12 positions, it's perfect for a variety of industrial applications. RoHS compliant and suitable for lead-free soldering processes, this connector is not only high-performing but also environmentally friendly. Its vertical mount orientation and tape mounted on reel packaging make it easy to integrate into your assembly process. Trust in its 200 V AC voltage rating and 1 A contact amperage for secure and efficient connectivity. Perfect for board-to-board or mezzanine stacking, this connector is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1470209-9 | ![]() | |
| TE Connectivity 7-1470209-9 | ![]() |


