| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967558-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 24 |
| GPL: | N06 |
| Packaging: | Carton |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M132 |
| Connector System: | Wire to Wire |
| Length: | 3.685 in |
| Height: | 1.506 in, 38.25 mm |
| Width: | 23.8 mm, .937 in |
| Mating Tab Width: | .11 in, 2.8 mm |
| Body Color: | Black |
| Serviceable: | No |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 967558-1 |
| SKU: | AMP967558-1 |
967558-1
Specifications
Detailed Description
Elevate your automotive connectivity with the J-P-T GEH 24P Assembly from our Junior Power Timer series. Designed for housing female terminals, this component boasts a 6mm pitch with two rows for optimal signal transmission. Crafted from durable PBT GF material, it ensures longevity and reliability in all automotive applications. With 24 positions, polarization for easy identification, and sealable construction, this assembly guarantees secure and efficient performance. Its black body color and compact dimensions of 3.685 inches in length, 1.506 inches in height, and 0.937 inches in width make it a versatile and sleek addition to any automotive setup. Meeting RoHS compliance standards, this connector system, suitable for wire-to-wire connections, is an essential accessory for automotive professionals.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 828904-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 929937-1 | ![]() | |
| TE Connectivity 929939-1 | ![]() |


