| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968136-2 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .5 - 1 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968136-2 |
968136-2
| Heilind Number: | AMP968136-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968136-2 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle with our MPQ2,8 Sn tab LL unseal terminals. These high-quality connectors feature a crimp termination method for secure installation, with tin contact plating ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), they are designed for durability in any environment. Suitable for wire sizes of .5 to 1 mm², the F-Crimp type terminals offer a reliable connection, with a locking lance for added security. Compliant with RoHS standards, they are a sustainable choice for your automotive needs. Upgrade your vehicle's connectivity with these essential components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151039-1 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 2151039-2 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 2836077-1 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 58589-1 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 58589-2 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 58614-1 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 58614-2 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 6-1579007-3 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 7-2151039-7 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 91597-1 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 2836077-2 | TE Connectivity 968136-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 968136-2 Application Tooling | ![]() |


