| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968137-6 |
| Amperage: | 34 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP968137-6 |
968137-6
| Heilind Number: | AMP968137-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 968137-6 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MPQ2,8 Ag tab LL unseal terminal, designed for high-performance connectivity in automotive, truck, bus, and off-road applications. With a silver contact plating and F-Crimp termination method, this terminal ensures reliable and efficient power transfer. Featuring a locking lance for secure attachment, it accommodates wire sizes ranging from 1 to 2.5 mm². Operating flawlessly in extreme temperatures from -40 to 140 °C (-40 to 284 °F), it meets RoHS compliance standards for environmental responsibility. Trust in this terminal for durable and long-lasting connections in your vehicle's electrical system.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 968075-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2023 | P-23-024647 - Tool Transfer. transfer of tools and/or processes sender supplier Germany to receiver supplier Germany (both Germany). The transfer follows a strict procedure, which fully maintains quality, ability to supply | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||


