| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 968183-1 |
| Series: | Timer Connector System |
| Accessory Type: | TPA (Terminal Position Assurance) |
| Body Material: | PBT GF |
| GPL: | N06 |
| GPL Description: | Automotive |
| Product Code: | M158 |
| Connector System: | Wire to Board, Wire to Wire |
| ECCN: | EAR99 |
| Body Color: | Natural |
| Serviceable: | Yes |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 968183-1 |
| SKU: | AMP968183-1 |
968183-1
Specifications
Detailed Description
Enhance the security and stability of your Timer Connector System with the TPA (Terminal Position Assurance) accessory. Crafted from durable PBT GF material that meets UL 94-HB flammability standards, this essential component ensures reliable performance in automotive applications. Designed for both Wire to Wire and Wire to Board connections, it offers peace of mind with its lead-free solder processes. With a natural body color and RoHS compliance, it not only looks sleek but also meets environmental standards. Serviceable and in line with ECCN EAR99, this accessory is a must-have for any automotive connector setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 770579-1 | 08P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794772-8 | 08P MINI UMNL SEAL DIE CUT | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/19/2023 | P-23-024367 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/19/2023 | P-23-024368 - Shipping Point Change. Change the shipping point from EP20 and WCDC to HL20 or HL30. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 04/11/2023 | P-23-024385 - Cancellation of PCN # P-23-024367 duplicated. Document clarification.This is a document clarification for cancellation of PCN # P-23-024367 duplicated. Please use P-23-024368 PCN as Active PCN. | Download | |||
| 06/16/2016 | P-16-013030 - Product improvement. Ship Point change due to mold transfer to Greensboro, NC. Reference: PCN # P-15-012188 Please update purchase orders accordingly. New Ship Point: NCDC (North Carolina Distribution Center). | Download | |||
| 04/11/2016 | P-16-012575 - UPDATE TO PCN P-16-012523. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 03/01/2016 | P-15-012188 - Manufacturing Location Change. | Download | |||
| 02/15/2016 | P-16-012523 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


