B1322W

Heilind Number:AMPB1322W
Manufacturer:TE Connectivity
Manufacturer Number:B1322W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1322W
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:153 MHz
Directionality:Omnidirectional
Frequency Range:132 - 174 MHz
Gain:2.4 dB
SKU:AMPB1322W

Detailed Description

Ensure seamless communication on the go with this RoHS-compliant Whip Antenna, designed for VHF vehicular applications. With a gain of 2.4 dB, this single-band antenna operates within a frequency range of 132-174 MHz, making it ideal for reliable transmissions. Its omnidirectional nature guarantees 360-degree coverage, while the NMO termination ensures a secure and efficient connection. Easy to install with screw mount, lug, or stud options, it's the perfect choice for enhancing signal strength in mobile environments. Whether you're a first responder, fleet manager, or amateur radio enthusiast, this antenna is a must-have for staying connected on the move.