B1442NS

Heilind Number:AMPB1442NS
Manufacturer:TE Connectivity
Manufacturer Number:B1442NS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1442NS
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:159 MHz
Directionality:Omnidirectional
Frequency Range:144 - 174 MHz
Gain:2 dB
SKU:AMPB1442NS

Detailed Description

Stay connected on the go with our RoHS-compliant whip antenna, offering a 2 dB gain for enhanced signal reception in the 144-174 MHz frequency range. Designed for vehicular use, this external mount antenna features a versatile mounting style with options for screw, lug, or stud attachment. Its NMO termination ensures secure connectivity, while its omnidirectional design allows for seamless communication in any direction. Perfect for VHF applications, this single-band antenna boasts a center frequency of 159 MHz and provides reliable performance with a gain of 0 < 3 dBi. Ideal for enhancing connectivity in mobile environments, it's a must-have for staying connected while on the move.