B4505CN

Heilind Number:AMPB4505CN
Manufacturer:TE Connectivity
Manufacturer Number:B4505CN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B4505CN
Gain:5 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:450 - 470 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
Center Frequency:460 MHz
SKU:AMPB4505CN

Detailed Description

Ensure seamless connectivity with this high-performance whip antenna, meticulously designed for vehicular and UHF applications. Featuring a single band configuration and an external mount, it guarantees reliable signal reception in any setting. With a gain of 5 dB, it amplifies transmissions for optimal clarity. The omnidirectional design allows for 360-degree coverage, while the NMO termination ensures easy and secure installation. Perfect for on-the-go use, it offers a frequency range of 450-470 MHz, with a center frequency of 460 MHz. Whether for professional or personal use, this antenna is an essential tool for staying connected in the digital age.