B8065CN

Heilind Number:AMPB8065CN
Manufacturer:TE Connectivity
Manufacturer Number:B8065CN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / Cellular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B8065CN
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, Vehicular
Band Type:Single Band
Center Frequency:836 MHz
Directionality:Omnidirectional
Frequency Range:806 - 866 MHz
Gain:5 dB
SKU:AMPB8065CN

Detailed Description

Enhance your vehicular and cellular connectivity with this high-performance whip antenna, designed for optimal signal reception in the 806-866 MHz frequency range. Its omnidirectional design ensures seamless coverage in all directions, making it ideal for on-the-go communication. With a gain of 5 dB, this antenna offers enhanced signal strength for reliable connectivity. Easy to install with screw mount, lug, or stud options, it provides versatile placement on external surfaces. Perfect for various applications, including mobile communication and vehicle tracking, this antenna guarantees superior performance with its NMO termination and single-port configuration. Upgrade your connectivity experience with this durable and efficient antenna.