B8965C

Heilind Number:AMPB8965C
Manufacturer:TE Connectivity
Manufacturer Number:B8965C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, ISM / Cellular / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B8965C
Gain:5 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:896 - 970 MHz
Antenna Termination Type:NMO
Application:Cellular, ISM, LoRaWAN, Vehicular
Center Frequency:933 MHz
SKU:AMPB8965C

Detailed Description

Stay connected with our RoHS-compliant whip antenna, designed for optimal performance in the 896-970 MHz frequency range. With a 5 dB gain and omnidirectional directionality, it ensures reliable signal reception for cellular, ISM, LoRaWAN, and vehicular applications. Featuring a versatile mounting style that includes screw, lug, and stud options, installation is a breeze. The NMO termination and external mount design further enhance its functionality. Whether you're in need of a robust antenna for industrial or commercial use, this single-band solution with a center frequency of 933 MHz is a perfect fit. With a gain range of 3-6 dBi, it offers a balance of efficiency and coverage for your communication needs. Explore our full range of antennas and passive products to find the perfect solution for your connectivity requirements.