BB4505CN

Heilind Number:AMPBB4505CN
Manufacturer:TE Connectivity
Manufacturer Number:BB4505CN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BB4505CN
Gain:5 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:450 - 470 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
Center Frequency:460 MHz
SKU:AMPBB4505CN

Detailed Description

Ensure reliable communication with our Whip Antenna, designed for optimal performance in UHF and vehicular applications. This single-band antenna, operating within a frequency range of 450-470 MHz, boasts a gain of 5 dB for enhanced signal strength. Featuring omnidirectional directionality, it allows for seamless connectivity in any environment. The external mount, compatible with stud, screw, and lug attachments, facilitates easy installation. With NMO termination and a center frequency of 460 MHz, it guarantees efficient transmission and reception. Ideal for diverse setups, this antenna is a versatile solution for achieving clear and stable communication.