| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFSA69383P-30D43F |
| Gain: | 5.8 dB |
| Band Type: | Wide Band |
| Antenna Type: | Dome, Low Profile |
| Directionality: | Omnidirectional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 1880 MHz, 1690 - 4000 MHz, 1850 - 1990 MHz, 1910 - 2180 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 3300 - 3800 MHz, 3800 - 4000 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 894 MHz, 880 - 890 MHz |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Center Frequency: | 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2400 MHz, 2600 MHz, 2845 MHz, 3550 MHz, 3900 MHz, 752 MHz, 829 MHz, 859 MHz |
| Protocol: | Cellular |
| SKU: | AMPCFSA69383P-30D43F |
CFSA69383P-30D43F
Specifications
Detailed Description
Stay connected with our cutting-edge Dome/Puck Antenna, specially designed for wide-band applications in Cat-M/NB-IoT, CBRS, and 5G networks. With remote mounting capabilities and compatibility with both walls and ceilings, this antenna offers versatile installation options. Boasting an omnidirectional design and a gain of 5.8 dB, it ensures reliable connectivity across various frequency ranges, including 698-960 MHz, 1690-4000 MHz, and 2500-2700 MHz. Perfect for Cellular DAS environments, its 4.3-10 termination guarantees seamless integration. Experience high-performance wireless communication with our Dome/Puck Antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CFSA69383P-30NF | ![]() | |
| TE Connectivity CFSA69594P-30D43F | ![]() |


