| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CMD69423P-30NF |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome |
| Antenna Termination Type: | N-type |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 1935 MHz, 2500 MHz, 2750 MHz, 3750 MHz, 752 MHz, 829 MHz, 892 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1300 - 4200 MHz, 1350 - 1550 MHz, 1690 - 2180 MHz, 2300 - 2700 MHz, 3300 - 4200 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 960 MHz |
| SKU: | AMPCMD69423P-30NF |
CMD69423P-30NF
Specifications
Detailed Description
Stay connected across multiple bands with our RoHS-compliant Multi Band Dome Antenna. Designed for seamless integration in 5G, Cat-M/NB-IoT, CBRS, and DAS applications, this omnidirectional antenna offers reliable performance in a compact form. With a frequency range spanning 1300 to 4200 MHz, it ensures wide coverage and high-speed connectivity. Whether mounted on the ceiling or wall, its N-type termination and single port setup make installation a breeze. Experience enhanced cellular communication with center frequencies of 1450, 1935, 2500, 2750, 3750, 752, 829, and 892 MHz. Trust in its quality and versatility for your communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CMD69423P-B30D43F | ![]() |


